
BAS21H | |
|---|---|
DigiKey Part Number | 5399-BAS21HTR-ND - Tape & Reel (TR) 5399-BAS21HCT-ND - Cut Tape (CT) 5399-BAS21HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21H |
Description | 250V INDEPENDENT TYPE 1.25V@200M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,32600 Kč | 13,26 Kč |
| 100 | 0,80620 Kč | 80,62 Kč |
| 500 | 0,57972 Kč | 289,86 Kč |
| 1 000 | 0,50562 Kč | 505,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41090 Kč | 1 232,70 Kč |
| 6 000 | 0,36290 Kč | 2 177,40 Kč |
| 9 000 | 0,33839 Kč | 3 045,51 Kč |
| 15 000 | 0,31075 Kč | 4 661,25 Kč |
| 21 000 | 0,29437 Kč | 6 181,77 Kč |
| 30 000 | 0,27841 Kč | 8 352,30 Kč |
| 75 000 | 0,24336 Kč | 18 252,00 Kč |
| 150 000 | 0,22167 Kč | 33 250,50 Kč |
| 300 000 | 0,20342 Kč | 61 026,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |




