


BAS16 | |
|---|---|
DigiKey Part Number | 5399-BAS16TR-ND - Tape & Reel (TR) 5399-BAS16CT-ND - Cut Tape (CT) 5399-BAS16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16 |
Description | 75V INDEPENDENT TYPE 1.25V@150MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,22100 Kč | 12,21 Kč |
| 100 | 0,74730 Kč | 74,73 Kč |
| 500 | 0,53720 Kč | 268,60 Kč |
| 1 000 | 0,46815 Kč | 468,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37988 Kč | 1 139,64 Kč |
| 6 000 | 0,33508 Kč | 2 010,48 Kč |
| 9 000 | 0,31222 Kč | 2 809,98 Kč |
| 15 000 | 0,28646 Kč | 4 296,90 Kč |
| 21 000 | 0,27117 Kč | 5 694,57 Kč |
| 30 000 | 0,25630 Kč | 7 689,00 Kč |
| 75 000 | 0,22360 Kč | 16 770,00 Kč |
| 150 000 | 0,20337 Kč | 30 505,50 Kč |
| 300 000 | 0,18635 Kč | 55 905,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |




