
B5817WS | |
|---|---|
DigiKey Part Number | 5399-B5817WSTR-ND - Tape & Reel (TR) 5399-B5817WSCT-ND - Cut Tape (CT) 5399-B5817WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B5817WS |
Description | 20V INDEPENDENT TYPE 750MV@3A 1A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,15800 Kč | 11,58 Kč |
| 100 | 0,70940 Kč | 70,94 Kč |
| 500 | 0,50814 Kč | 254,07 Kč |
| 1 000 | 0,44268 Kč | 442,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35890 Kč | 1 076,70 Kč |
| 6 000 | 0,31635 Kč | 1 898,10 Kč |
| 9 000 | 0,29458 Kč | 2 651,22 Kč |
| 15 000 | 0,27010 Kč | 4 051,50 Kč |
| 21 000 | 0,25558 Kč | 5 367,18 Kč |
| 30 000 | 0,24144 Kč | 7 243,20 Kč |
| 75 000 | 0,21035 Kč | 15 776,25 Kč |
| 150 000 | 0,19111 Kč | 28 666,50 Kč |
| 300 000 | 0,17492 Kč | 52 476,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |





