78M15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78M15

DigiKey Part Number
5399-78M15TR-ND - Tape & Reel (TR)
5399-78M15CT-ND - Cut Tape (CT)
5399-78M15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78M15
Description
1A 70DB@(120HZ) FIXED 15V POSITI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,86300 Kč28,63 Kč
252,51760 Kč62,94 Kč
1002,14290 Kč214,29 Kč
2501,96608 Kč491,52 Kč
5001,85914 Kč929,57 Kč
1 0001,77094 Kč1 770,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,67785 Kč4 194,62 Kč
5 0001,62173 Kč8 108,65 Kč
7 5001,59365 Kč11 952,38 Kč
12 5001,56255 Kč19 531,88 Kč
17 5001,54436 Kč27 026,30 Kč
25 0001,52687 Kč38 171,75 Kč
62 5001,48920 Kč93 075,00 Kč
125 0001,46651 Kč183 313,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč