
6N137S | |
|---|---|
DigiKey Part Number | 5399-6N137STR-ND - Tape & Reel (TR) 5399-6N137SCT-ND - Cut Tape (CT) 5399-6N137SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N137S |
Description | OPTOISOLTR 5KV TRI STATE 8-SMD-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Tri-State 5000Vrms 1 Channel CMTI 8-SMD-S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Tri-State | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 27ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD-S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 100 | 4,94500 Kč | 494,50 Kč |
| 500 | 4,05640 Kč | 2 028,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,76389 Kč | 3 763,89 Kč |
| 2 000 | 3,51517 Kč | 7 030,34 Kč |
| 3 000 | 3,38733 Kč | 10 161,99 Kč |
| 5 000 | 3,24281 Kč | 16 214,05 Kč |
| 7 000 | 3,15675 Kč | 22 097,25 Kč |
| 10 000 | 3,07274 Kč | 30 727,40 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |




