
2SD1664-R | |
|---|---|
DigiKey Part Number | 5399-2SD1664-RTR-ND - Tape & Reel (TR) 5399-2SD1664-RCT-ND - Cut Tape (CT) 5399-2SD1664-RDKR-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1664-R |
Description | 32V 390@100MA,3V 500MW 1A NPN SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 1 A 150MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,61680 Kč | 161,68 Kč |
| 500 | 1,17966 Kč | 589,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,03772 Kč | 1 037,72 Kč |
| 2 000 | 0,91804 Kč | 1 836,08 Kč |
| 3 000 | 0,85686 Kč | 2 570,58 Kč |
| 5 000 | 0,78797 Kč | 3 939,85 Kč |
| 7 000 | 0,74714 Kč | 5 229,98 Kč |
| 10 000 | 0,70738 Kč | 7 073,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,61680 Kč | 161,68 Kč |
| 500 | 1,17966 Kč | 589,83 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

