


2SC4081-R | |
|---|---|
DigiKey Part Number | 5399-2SC4081-RTR-ND - Tape & Reel (TR) 5399-2SC4081-RCT-ND - Cut Tape (CT) 5399-2SC4081-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4081-R |
Description | 50V 200MW 400MV@50MA,5MA 150MA N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 100 | 0,89450 Kč | 89,45 Kč |
| 500 | 0,64464 Kč | 322,32 Kč |
| 1 000 | 0,56317 Kč | 563,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45860 Kč | 1 375,80 Kč |
| 6 000 | 0,40568 Kč | 2 434,08 Kč |
| 9 000 | 0,37864 Kč | 3 407,76 Kč |
| 15 000 | 0,34820 Kč | 5 223,00 Kč |
| 21 000 | 0,33016 Kč | 6 933,36 Kč |
| 30 000 | 0,31259 Kč | 9 377,70 Kč |
| 75 000 | 0,27398 Kč | 20 548,50 Kč |
| 150 000 | 0,25009 Kč | 37 513,50 Kč |
| 300 000 | 0,23000 Kč | 69 000,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




