


2SC2712-G | |
|---|---|
DigiKey Part Number | 5399-2SC2712-GTR-ND - Tape & Reel (TR) 5399-2SC2712-GCT-ND - Cut Tape (CT) 5399-2SC2712-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2712-G |
Description | 50V 150MW 150MA NPN SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 2mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 100 | 0,38010 Kč | 38,01 Kč |
| 500 | 0,27088 Kč | 135,44 Kč |
| 1 000 | 0,23476 Kč | 234,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18821 Kč | 564,63 Kč |
| 6 000 | 0,16452 Kč | 987,12 Kč |
| 9 000 | 0,15242 Kč | 1 371,78 Kč |
| 15 000 | 0,13877 Kč | 2 081,55 Kč |
| 21 000 | 0,13065 Kč | 2 743,65 Kč |
| 30 000 | 0,12275 Kč | 3 682,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

