


2SC2412K-R | |
|---|---|
DigiKey Part Number | 5399-2SC2412K-RTR-ND - Tape & Reel (TR) 5399-2SC2412K-RCT-ND - Cut Tape (CT) 5399-2SC2412K-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2412K-R |
Description | 50V 200MW 150MA NPN SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 100 | 0,73280 Kč | 73,28 Kč |
| 500 | 0,52536 Kč | 262,68 Kč |
| 1 000 | 0,45734 Kč | 457,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37061 Kč | 1 111,83 Kč |
| 6 000 | 0,32655 Kč | 1 959,30 Kč |
| 9 000 | 0,30405 Kč | 2 736,45 Kč |
| 15 000 | 0,27870 Kč | 4 180,50 Kč |
| 21 000 | 0,26365 Kč | 5 536,65 Kč |
| 30 000 | 0,24902 Kč | 7 470,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


