
2N2907 | |
|---|---|
DigiKey Part Number | 5399-2N2907-ND |
Manufacturer | |
Manufacturer Product Number | 2N2907 |
Description | 35V 625MW 600MA PNP TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 35 V 600 mA 100MHz 625 mW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 5mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 100 | 0,87770 Kč | 87,77 Kč |
| 500 | 0,63246 Kč | 316,23 Kč |
| 1 000 | 0,55204 Kč | 552,04 Kč |
| 2 000 | 0,48422 Kč | 968,44 Kč |
| 5 000 | 0,41030 Kč | 2 051,50 Kč |
| 10 000 | 0,36442 Kč | 3 644,20 Kč |
| 50 000 | 0,28381 Kč | 14 190,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |





