
SXTF201232768A20F | |
|---|---|
DigiKey Part Number | 5852-SXTF201232768A20FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXTF201232768A20F |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,56800 Kč | 245,68 Kč |
| 100 | 5,66950 Kč | 566,95 Kč |
| 500 | 3,77964 Kč | 1 889,82 Kč |
| 1 000 | 3,56966 Kč | 3 569,66 Kč |
| 3 000 | 3,14970 Kč | 9 449,10 Kč |
| Unit Price without VAT: | 24,56800 Kč |
|---|---|
| Unit Price with VAT: | 29,72728 Kč |

