
| SX5M100.000B20F30TNN | |
|---|---|
| DigiKey Part Number | 5852-SX5M100.000B20F30TNNTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SX5M100.000B20F30TNN | 
| Description | XTAL OSC XO 100.0000MHz  CMOS SM | 
| Customer Reference | |
| Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 100 MHz | |
| Function | Enable/Disable | |
| Output | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±50ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 40mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.051" (1.30mm) | |
| Current - Supply (Disable) (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 33,08200 Kč | 330,82 Kč | 
| 100 | 12,69170 Kč | 1 269,17 Kč | 
| 500 | 10,40300 Kč | 5 201,50 Kč | 
| 1 000 | 9,77882 Kč | 9 778,82 Kč | 
| 3 000 | 9,15464 Kč | 27 463,92 Kč | 
| Unit Price without VAT: | 33,08200 Kč | 
|---|---|
| Unit Price with VAT: | 40,02922 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic