
SX3M25.000F20F30THN | |
|---|---|
DigiKey Part Number | 5852-SX3M25.000F20F30THNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M25.000F20F30THN |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1V | |
Frequency Stability | 50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,71200 Kč | 287,12 Kč |
| 100 | 9,15460 Kč | 915,46 Kč |
| 500 | 7,28210 Kč | 3 641,05 Kč |
| 1 000 | 6,86598 Kč | 6 865,98 Kč |
| 3 000 | 6,65792 Kč | 19 973,76 Kč |
| Unit Price without VAT: | 28,71200 Kč |
|---|---|
| Unit Price with VAT: | 34,74152 Kč |



