New at DigiKey
SX3M38.400F20F30THN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX3M24.000F20F30THN

DigiKey Part Number
5852-SX3M24.000F20F30THNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX3M24.000F20F30THN
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1V
Frequency Stability
50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 24 days from Shenzhen SCTF Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1029,04900 Kč290,49 Kč
1009,26200 Kč926,20 Kč
5007,36750 Kč3 683,75 Kč
1 0006,94650 Kč6 946,50 Kč
3 0006,73600 Kč20 208,00 Kč
Unit Price without VAT:29,04900 Kč
Unit Price with VAT:35,14929 Kč