
SX3B14.7456F2010F30 | |
|---|---|
DigiKey Part Number | 5852-SX3B14.7456F2010F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3B14.7456F2010F30 |
Description | CRYSTAL 14.7456MHz 20pF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±10ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,52400 Kč | 225,24 Kč |
| 100 | 3,36800 Kč | 336,80 Kč |
| 500 | 1,68400 Kč | 842,00 Kč |
| 1 000 | 1,47350 Kč | 1 473,50 Kč |
| 3 000 | 1,05250 Kč | 3 157,50 Kč |
| Unit Price without VAT: | 22,52400 Kč |
|---|---|
| Unit Price with VAT: | 27,25404 Kč |






