
SX2B40.000F1010F30 | |
|---|---|
DigiKey Part Number | 5852-SX2B40.000F1010F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX2B40.000F1010F30 |
Description | CRYSTAL 40.0000MHz 10pF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,67800 Kč | 226,78 Kč |
| 100 | 3,56970 Kč | 356,97 Kč |
| 500 | 1,88982 Kč | 944,91 Kč |
| 1 000 | 1,46986 Kč | 1 469,86 Kč |
| 3 000 | 1,25988 Kč | 3 779,64 Kč |
| Unit Price without VAT: | 22,67800 Kč |
|---|---|
| Unit Price with VAT: | 27,44038 Kč |

