
| SX2B32.000F0810F30 | |
|---|---|
| DigiKey Part Number | 5852-SX2B32.000F0810F30TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SX2B32.000F0810F30 | 
| Description | CRYSTAL 32.0000MHz 8pF SMD | 
| Customer Reference | |
| Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 32 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 8pF | |
| ESR (Equivalent Series Resistance) | 50 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 22,47000 Kč | 224,70 Kč | 
| 100 | 3,53700 Kč | 353,70 Kč | 
| 500 | 1,87254 Kč | 936,27 Kč | 
| 1 000 | 1,45642 Kč | 1 456,42 Kč | 
| 3 000 | 1,24836 Kč | 3 745,08 Kč | 
| Unit Price without VAT: | 22,47000 Kč | 
|---|---|
| Unit Price with VAT: | 27,18870 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic