
SX1B24.000F0810F30 | |
|---|---|
DigiKey Part Number | 5852-SX1B24.000F0810F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX1B24.000F0810F30 |
Description | CRYSTAL 24.0000MHz 8pF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.018" (0.45mm) |
Frequency Tolerance ±10ppm |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,09800 Kč | 230,98 Kč |
| 100 | 3,77960 Kč | 377,96 Kč |
| 500 | 2,09980 Kč | 1 049,90 Kč |
| 1 000 | 1,67984 Kč | 1 679,84 Kč |
| 3 000 | 1,46986 Kč | 4 409,58 Kč |
| Unit Price without VAT: | 23,09800 Kč |
|---|---|
| Unit Price with VAT: | 27,94858 Kč |

