Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3R230B-5S

DigiKey Part Number
5789-3R230B-5STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3R230B-5S
Description
GDT 230V 10KA 3 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Tolerance
±20%
Series
Number of Poles
3
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
230 V
Package / Case
3-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.