Image for OR-M425A-TP-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OR-M425A-TP-G

DigiKey Part Number
5007-OR-M425A-TP-GTR-ND - Tape & Reel (TR)
5007-OR-M425A-TP-GCT-ND - Cut Tape (CT)
5007-OR-M425A-TP-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OR-M425A-TP-G
Description
SOLID STATE SPST-NO (1 FORM A) S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.18VDC
Voltage - Load
0 V ~ 250 V
Load Current
150 mA
On-State Resistance (Max)
15 Ohms
Termination Style
-
Package / Case
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1015,43400 Kč154,34 Kč
2514,74040 Kč368,51 Kč
5014,23240 Kč711,62 Kč
10013,74740 Kč1 374,74 Kč
25013,12796 Kč3 281,99 Kč
50012,67860 Kč6 339,30 Kč
1 00012,24372 Kč12 243,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,58439 Kč34 753,17 Kč
6 00011,18648 Kč67 118,88 Kč
9 00010,95993 Kč98 639,37 Kč
15 00010,68101 Kč160 215,15 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč