33 Ohms ±5% 35W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

To-220-35W-33R-5%

DigiKey Part Number
5705-To-220-35W-33R-5%-ND
Manufacturer
Manufacturer Product Number
To-220-35W-33R-5%
Description
RES 33 OHM 5% 35W TO220
Customer Reference
Detailed Description
33 Ohms ±5% 35W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.181" W (10.16mm x 4.60mm)
Height - Seated (Max)
0.600" (15.24mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Shenzhen Milliohm Electronic
A separate 736,75 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1047,61500 Kč476,15 Kč
10036,58070 Kč3 658,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,61500 Kč
Unit Price with VAT:57,61415 Kč