HoLR-1.5W-100mR-1%-JZ-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoLR-5W-3mR-1%-JZ-10-H12

DigiKey Part Number
5705-HoLR-5W-3mR-1%-JZ-10-H12TR-ND
Manufacturer
Manufacturer Product Number
HoLR-5W-3mR-1%-JZ-10-H12
Description
RES 0.003 OHM 1% 5W RADIAL
Customer Reference
Detailed Description
3 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±40ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.512" L x 0.130" W (13.00mm x 3.30mm)
Height - Seated (Max)
0.472" (12.00mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 300
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Shenzhen Milliohm Electronic
A separate 736,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
108,04100 Kč80,41 Kč
1006,36340 Kč636,34 Kč
Unit Price without VAT:8,04100 Kč
Unit Price with VAT:9,72961 Kč