30 mOhms ±0.5% 3W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoLR-3W-30mR-0.5%-JZ-10

DigiKey Part Number
5705-HoLR-3W-30mR-0.5%-JZ-10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoLR-3W-30mR-0.5%-JZ-10
Description
RES 0.03 OHM 0.5% 3W RADIAL
Customer Reference
Detailed Description
30 mOhms ±0.5% 3W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±40ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.512" L x 0.098" W (13.00mm x 2.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 960
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Shenzhen Milliohm Electronic
A separate 736,75 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1010,27200 Kč102,72 Kč
1006,97600 Kč697,60 Kč
Unit Price without VAT:10,27200 Kč
Unit Price with VAT:12,42912 Kč