
HoLR-2W-120mR-1%-JZ-10 | |
|---|---|
DigiKey Part Number | 5705-HoLR-2W-120mR-1%-JZ-10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLR-2W-120mR-1%-JZ-10 |
Description | RES 0.12 OHM 1% 2W RADIAL |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 2W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.043" W (13.00mm x 1.10mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,47300 Kč | 74,73 Kč |
| 100 | 4,50050 Kč | 450,05 Kč |
| Unit Price without VAT: | 7,47300 Kč |
|---|---|
| Unit Price with VAT: | 9,04233 Kč |

