
HoFLQ60-100A-75mV-1%-10 | |
|---|---|
DigiKey Part Number | 5705-HoFLQ60-100A-75mV-1%-10-ND |
Manufacturer | |
Manufacturer Product Number | HoFLQ60-100A-75mV-1%-10 |
Description | RESISTOR SHUNT 0.75 mOHM 1% 100A |
Customer Reference | |
Detailed Description | 750 µOhms ±1% 7.5W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Milliohm Electronic Co.,Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 750 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,28000 Kč | 38,28 Kč |
| 10 | 37,70000 Kč | 377,00 Kč |
| Unit Price without VAT: | 38,28000 Kč |
|---|---|
| Unit Price with VAT: | 46,31880 Kč |

