
HoFL3-100A-75mV-0.1%-104 | |
|---|---|
DigiKey Part Number | 5705-HoFL3-100A-75mV-0.1%-104-ND |
Manufacturer | |
Manufacturer Product Number | HoFL3-100A-75mV-0.1%-104 |
Description | RESISTOR SHUNT 0.75 mOHM 0.1% 10 |
Customer Reference | |
Detailed Description | 750 µOhms ±0.1% 7.5W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Milliohm Electronic Co.,Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 750 µOhms | |
Tolerance | ±0.1% | |
Power (Watts) | 7.5W | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Shunt Fixture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,12000 Kč | 264,12 Kč |
| 10 | 228,83800 Kč | 2 288,38 Kč |
| 25 | 225,31400 Kč | 5 632,85 Kč |
| 50 | 221,79360 Kč | 11 089,68 Kč |
| 100 | 218,27550 Kč | 21 827,55 Kč |
| 250 | 213,87412 Kč | 53 468,53 Kč |
| Unit Price without VAT: | 264,12000 Kč |
|---|---|
| Unit Price with VAT: | 319,58520 Kč |


