1 mOhms ±0.5% 5.625W Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoFL2-75A-75mV-0.5%

DigiKey Part Number
5705-HoFL2-75A-75mV-0.5%-ND
Manufacturer
Manufacturer Product Number
HoFL2-75A-75mV-0.5%
Description
RESISTOR SHUNT 1 mOHM 0.5% 75A
Customer Reference
Detailed Description
1 mOhms ±0.5% 5.625W Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 mOhms
Tolerance
±0.5%
Power (Watts)
5.625W
Composition
Metal Element
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Features
Current Sense, Pulse Withstanding
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
4035" L x 0.866" W (102.50mm x 22.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Style
-
Package / Case
Rectangular Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Shenzhen Milliohm Electronic
A separate 736,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,46000 Kč121,46 Kč
10110,80700 Kč1 108,07 Kč
Unit Price without VAT:121,46000 Kč
Unit Price with VAT:146,96660 Kč