
PC457L0YIP0F | |
|---|---|
DigiKey Part Number | 1855-1040-2-ND - Tape & Reel (TR) 1855-1040-1-ND - Cut Tape (CT) 1855-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC457L0YIP0F |
Description | OPTOISO 3.75KV 1CH TRANS 5-MFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-MFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 400ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-MFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,16000 Kč | 49,16 Kč |
| 10 | 35,39000 Kč | 353,90 Kč |
| 100 | 27,21440 Kč | 2 721,44 Kč |
| 500 | 23,61122 Kč | 11 805,61 Kč |
| 1 000 | 22,43620 Kč | 22 436,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,79160 Kč | 53 374,80 Kč |
| 6 000 | 17,73414 Kč | 106 404,84 Kč |
| Unit Price without VAT: | 49,16000 Kč |
|---|---|
| Unit Price with VAT: | 59,48360 Kč |


