
PC364NJ0000F | |
|---|---|
DigiKey Part Number | 1855-1024-2-ND - Tape & Reel (TR) 1855-1024-1-ND - Cut Tape (CT) 1855-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC364NJ0000F |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 500µA | |
Current Transfer Ratio (Max) | 400% @ 500µA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 100 | 12,76470 Kč | 1 276,47 Kč |
| 500 | 10,79676 Kč | 5 398,38 Kč |
| 1 000 | 10,15274 Kč | 10 152,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,32605 Kč | 27 978,15 Kč |
| 6 000 | 8,90585 Kč | 53 435,10 Kč |
| 9 000 | 8,69058 Kč | 78 215,22 Kč |
| 15 000 | 8,44778 Kč | 126 716,70 Kč |
| 21 000 | 8,30344 Kč | 174 372,24 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

