
IS485E | |
|---|---|
DigiKey Part Number | 1855-1068-ND |
Manufacturer | |
Manufacturer Product Number | IS485E |
Description | LIGHT DETECTOR OPIC SCHMITT-TRIG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 900nm Photo Detector, Logic Output Logic Radial, 3 Lead, Side View |
Datasheet | Datasheet |
Category | Type Photo Detector, Logic Output |
Manufacturer SHARP/Socle Technology | Output Type Logic |
Packaging Bulk | Package / Case Radial, 3 Lead, Side View |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Wavelength 900nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,57522 Kč | 72 876,10 Kč |
| Unit Price without VAT: | 14,57522 Kč |
|---|---|
| Unit Price with VAT: | 17,63602 Kč |


