
IS471FE | |
|---|---|
DigiKey Part Number | 1855-1056-ND |
Manufacturer | |
Manufacturer Product Number | IS471FE |
Description | LIGHT DETECTOR OPIC 940NM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 940nm Photo Detector, Logic Output Logic Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | IS471FE Models |
Category | Type Photo Detector, Logic Output |
Manufacturer SHARP/Socle Technology | Output Type Logic |
Packaging Bag | Package / Case Radial - 4 Leads |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Wavelength 940nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 5 | 60,51600 Kč | 302,58 Kč |
| 10 | 57,80700 Kč | 578,07 Kč |
| 25 | 54,56960 Kč | 1 364,24 Kč |
| 50 | 52,36900 Kč | 2 618,45 Kč |
| 100 | 50,35110 Kč | 5 035,11 Kč |
| 500 | 46,28968 Kč | 23 144,84 Kč |
| 1 000 | 44,77782 Kč | 44 777,82 Kč |
| 5 000 | 41,73193 Kč | 208 659,65 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |




