


SPMU30XP | |
|---|---|
DigiKey Part Number | 4819-SPMU30XP-ND |
Manufacturer | |
Manufacturer Product Number | SPMU30XP |
Description | STRATO PI SERVER UPS, W. PI3B+ ( |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 9 ~ 28VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sfera Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Non-Expandable | |
Voltage - Supply | 9 ~ 28VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RJ45, RS-485, USB | |
Memory Size | 1GB | |
Mounting Type | DIN Rail | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 750,44000 Kč | 6 750,44 Kč |
| 10 | 5 818,29400 Kč | 58 182,94 Kč |
| Unit Price without VAT: | 6 750,44000 Kč |
|---|---|
| Unit Price with VAT: | 8 168,03240 Kč |


