


SPMU30X42 | |
|---|---|
DigiKey Part Number | 4819-SPMU30X42-ND |
Manufacturer | |
Manufacturer Product Number | SPMU30X42 |
Description | STRATO PI SERVER UPS, W. PI4B 2G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 9 ~ 28VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sfera Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Non-Expandable | |
Voltage - Supply | 9 ~ 28VDC | |
Display Type | No Display | |
Communications | Ethernet, RJ45, RS-485, USB | |
Memory Size | 2GB | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 797,25000 Kč | 9 797,25 Kč |
| 10 | 8 216,16000 Kč | 82 161,60 Kč |
| 25 | 7 732,63120 Kč | 193 315,78 Kč |
| Unit Price without VAT: | 9 797,25000 Kč |
|---|---|
| Unit Price with VAT: | 11 854,67250 Kč |


