Programmable Logic Controller (PLC) DIN Rail 9 ~ 65VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 9 ~ 65VDC
Industrial Raspberry Pi Edge Computing Controllers-PLC with CAN and RS-485 interfaces: Strato Pi CAN

SPMC12XP

DigiKey Part Number
4819-SPMC12XP-ND
Manufacturer
Manufacturer Product Number
SPMC12XP
Description
STRATO PI SERVER CAN, W. PI3B+
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 9 ~ 65VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sfera Labs
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
1 - Relay
Expandable
Non-Expandable
Voltage - Supply
9 ~ 65VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
CAN, Ethernet, RS-232, RS-485, USB
Memory Size
1GB
Mounting Type
DIN Rail
Features
RTC, Secure Element Chip, 1-Wire and Wiegand Support
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 240,74000 Kč7 240,74 Kč
106 276,09200 Kč62 760,92 Kč
Manufacturers Standard Package
Unit Price without VAT:7 240,74000 Kč
Unit Price with VAT:8 761,29540 Kč