


SPMC12X48 | |
|---|---|
DigiKey Part Number | 4819-SPMC12X48-ND |
Manufacturer | |
Manufacturer Product Number | SPMC12X48 |
Description | STRATO PI SERVER CAN, W. PI4B 8G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) 9 ~ 65VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sfera Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 1 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 9 ~ 65VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | CAN, Ethernet, RS-232, RS-485, USB | |
Memory Size | 8GB | |
Features | RTC, Secure Element Chip, 1-Wire and Wiegand Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 506,41000 Kč | 12 506,41 Kč |
| 10 | 10 519,74600 Kč | 105 197,46 Kč |
| Unit Price without VAT: | 12 506,41000 Kč |
|---|---|
| Unit Price with VAT: | 15 132,75610 Kč |


