Programmable Logic Controller (PLC) DIN Rail 9 ~ 65VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 9 ~ 65VDC
Industrial Raspberry Pi Edge Computing Controllers-PLC with CAN and RS-485 interfaces: Strato Pi CAN

SPMC12X42

DigiKey Part Number
4819-SPMC12X42-ND
Manufacturer
Manufacturer Product Number
SPMC12X42
Description
STRATO PI SERVER CAN, W. RPI 4 2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 9 ~ 65VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sfera Labs
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
1 - Relay
Expandable
Non-Expandable
Voltage - Supply
9 ~ 65VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
CAN, Ethernet, RS-232, RS-485, USB
Memory Size
2GB
Mounting Type
DIN Rail
Features
RTC, Secure Element Chip, 1-Wire and Wiegand Support
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 311,07000 Kč10 311,07 Kč
108 652,33100 Kč86 523,31 Kč
258 145,92200 Kč203 648,05 Kč
Manufacturers Standard Package
Unit Price without VAT:10 311,07000 Kč
Unit Price with VAT:12 476,39470 Kč