Programmable Logic Controller (PLC) DIN Rail 9 ~ 28VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 9 ~ 28VDC
Industrial Raspberry Pi Edge Computing Controllers-PLC for Maximum Reliability: Strato Pi Base/UPS

SPMB30X42

DigiKey Part Number
4819-SPMB30X42-ND
Manufacturer
Manufacturer Product Number
SPMB30X42
Description
STRATO PI SERVER BASE, W. PI4B 2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 9 ~ 28VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sfera Labs
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
Non-Expandable
Voltage - Supply
9 ~ 28VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RJ45, RS-485, USB
Memory Size
2GB
Mounting Type
DIN Rail
Features
RTC, Secure Element Chip, 1-Wire and Wiegand Support
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 244,79000 Kč9 244,79 Kč
107 747,63200 Kč77 476,32 Kč
257 288,84240 Kč182 221,06 Kč
Manufacturers Standard Package
Unit Price without VAT:9 244,79000 Kč
Unit Price with VAT:11 186,19590 Kč