
IRMB10X | |
|---|---|
DigiKey Part Number | 4819-IRMB10X-ND |
Manufacturer | |
Manufacturer Product Number | IRMB10X |
Description | IONO RP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 28VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sfera Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 6 - Digital (2), Analog (4) | |
Number of Outputs and Type | 5 - Relay (4), Analog (1) | |
Expandable | Non-Expandable | |
Voltage - Supply | 12 ~ 28VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-485 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 024,12000 Kč | 6 024,12 Kč |
| 10 | 5 145,03500 Kč | 51 450,35 Kč |
| Unit Price without VAT: | 6 024,12000 Kč |
|---|---|
| Unit Price with VAT: | 7 289,18520 Kč |

