Programmable Logic Controller (PLC) DIN Rail 9 ~ 28VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 9 ~ 28VDC
Industrial Raspberry Pi PLC with digital/analog I/O 4 relays I2C 1-Wire Wiegand RTC Wide-range PSU

IPMB20T48

DigiKey Part Number
4819-IPMB20T48-ND
Manufacturer
Manufacturer Product Number
IPMB20T48
Description
IONO PI W. PI4B 8GB (NO SE)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 9 ~ 28VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sfera Labs
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
11 - Digital (7), Analog (4)
Number of Outputs and Type
11 - Relay (4), Digital (7)
Expandable
Non-Expandable
Voltage - Supply
9 ~ 28VDC
Display Type
No Display
Communications
Ethernet, USB (4), WiFi, BLE
Memory Size
8GB
Mounting Type
DIN Rail
Features
RTC, Secure Element Chip, 1-Wire and Wiegand Support
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 386,17000 Kč11 386,17 Kč
109 566,14300 Kč95 661,43 Kč
Manufacturers Standard Package
Unit Price without VAT:11 386,17000 Kč
Unit Price with VAT:13 777,26570 Kč