


IPMB20T42 | |
|---|---|
DigiKey Part Number | 4819-IPMB20T42-ND |
Manufacturer | |
Manufacturer Product Number | IPMB20T42 |
Description | IONO PI W. PI4B 2GB (NO SE) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 9 ~ 28VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sfera Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 11 - Digital (7), Analog (4) | |
Number of Outputs and Type | 11 - Relay (4), Digital (7) | |
Expandable | Non-Expandable | |
Voltage - Supply | 9 ~ 28VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, USB (4), WiFi, BLE | |
Memory Size | 2GB | |
Mounting Type | DIN Rail | |
Features | RTC, Secure Element Chip, 1-Wire and Wiegand Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 145,26000 Kč | 9 145,26 Kč |
| 10 | 7 663,19900 Kč | 76 631,99 Kč |
| 25 | 7 208,92400 Kč | 180 223,10 Kč |
| Unit Price without VAT: | 9 145,26000 Kč |
|---|---|
| Unit Price with VAT: | 11 065,76460 Kč |


