New Product
Programmable Logic Controller (PLC) DIN Rail 9 ~ 28VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 9 ~ 28VDC
Industrial Raspberry Pi PLC with digital/analog I/O 4 relays I2C 1-Wire Wiegand RTC Wide-range PSU

IPMB20R42

DigiKey Part Number
4819-IPMB20R42-ND
Manufacturer
Manufacturer Product Number
IPMB20R42
Description
IONO PI W. PI4B 2GB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 9 ~ 28VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sfera Labs
Series
-
Packaging
Box
Part Status
Active
Number of Inputs and Type
11 - Digital (7), Analog (4)
Expandable
Non-Expandable
Voltage - Supply
9 ~ 28VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, USB (4), WiFi, BLE
Memory Size
2GB
Mounting Type
DIN Rail
Features
RTC, Secure Element Chip, 1-Wire and Wiegand Support
Operating Temperature
-
Ingress Protection
-
Software
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 145,26000 Kč9 145,26 Kč
58 057,35200 Kč40 286,76 Kč
107 663,19900 Kč76 631,99 Kč
Manufacturers Standard Package
Unit Price without VAT:9 145,26000 Kč
Unit Price with VAT:11 065,76460 Kč