915MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB Inline, U.FL Connection, M, M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT220404-01H

DigiKey Part Number
3228-FT220404-01H-ND
Manufacturer
Manufacturer Product Number
FT220404-01H
Description
RF LOW PASS 915MHz PCB U.FL
Customer Reference
Detailed Description
915MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB Inline, U.FL Connection, M, M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sevskiy GmbH
Series
Packaging
Bulk
Part Status
Active
Frequency
915MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
0.5dB
Insertion Loss
1dB
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, U.FL Connection, M, M
Size / Dimension
0.519" L x 1.023" W (13.20mm x 26.00mm)
Height (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Sevskiy GmbH
A separate 628,89 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,77000 Kč209,77 Kč
10201,79100 Kč2 017,91 Kč
50194,12240 Kč9 706,12 Kč
100186,74360 Kč18 674,36 Kč
500179,64712 Kč89 823,56 Kč
1 000172,82047 Kč172 820,47 Kč
5 000166,25313 Kč831 265,65 Kč
10 000159,93547 Kč1 599 354,70 Kč
50 000153,85781 Kč7 692 890,50 Kč
Unit Price without VAT:209,77000 Kč
Unit Price with VAT:253,82170 Kč