New at DigiKey
Cable Assembly Coaxial I-PEX MHF4 to I-PEX MHF4 1.13mm OD Coaxial Cable 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-MHF4-MC1.13-050-MHF4

DigiKey Part Number
3228-CA-MHF4-MC1.13-050-MHF4-ND
Manufacturer
Manufacturer Product Number
CA-MHF4-MC1.13-050-MHF4
Description
MHF4 - UMCC gen4 RF Cable 50mm
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4 to I-PEX MHF4 1.13mm OD Coaxial Cable 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sevskiy GmbH
Series
-
Packaging
Bulk
Part Status
Active
Style
I-PEX MHF4 to I-PEX MHF4
1st Connector
I-PEX MHF4 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
2nd Connector
I-PEX MHF4 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line), Right Angle
Length
1.969" (50.00mm)
Cable Type
1.13mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
9 GHz
Color
Black
Features
FEP 64 wire
Operating Temperature
-25°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105 218
MARKETPLACE PRODUCT
Will ship in approximately 11 days from Sevskiy GmbH
A separate 628,89 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
10115,27900 Kč1 152,79 Kč
50104,78000 Kč5 239,00 Kč
10094,28100 Kč9 428,10 Kč
25087,98164 Kč21 995,41 Kč
50083,78202 Kč41 891,01 Kč
1 00073,28302 Kč73 283,02 Kč
5 00062,78402 Kč313 920,10 Kč
10 00052,28502 Kč522 850,20 Kč
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč