
CA-MHF1-MC0.81-040-MHF1 | |
|---|---|
DigiKey Part Number | 3228-CA-MHF1-MC0.81-040-MHF1-ND |
Manufacturer | |
Manufacturer Product Number | CA-MHF1-MC0.81-040-MHF1 |
Description | MHF1 -UMCC gen2 RF Cable 40mm |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
Length | 1.575" (40.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 115,27900 Kč | 1 152,79 Kč |
| 50 | 104,78000 Kč | 5 239,00 Kč |
| 100 | 94,28100 Kč | 9 428,10 Kč |
| 250 | 87,98164 Kč | 21 995,41 Kč |
| 500 | 83,78202 Kč | 41 891,01 Kč |
| 1 000 | 73,28302 Kč | 73 283,02 Kč |
| 5 000 | 62,78402 Kč | 313 920,10 Kč |
| 10 000 | 52,28502 Kč | 522 850,20 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |



