
AN150205-01H | |
|---|---|
DigiKey Part Number | 3228-AN150205-01H-ND |
Manufacturer | |
Manufacturer Product Number | AN150205-01H |
Description | RF PATCH ANT GNSS 1559-1610MHZ |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GNSS, GLONASS, GPS, Tracking Devices Patch U.FL (UMCC), I-PEX MHF1 Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | L Band (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.584GHz | |
Frequency Range | 1.559GHz ~ 1.610GHz | |
Antenna Type | Patch | |
Number of Bands | 1 | |
VSWR | 2.32 | |
Return Loss | -8dB | |
Gain | 1.4dBi | |
Power - Max | 5 W | |
Features | Cable - 175mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | BeiDou, Galileo, GNSS, GLONASS, GPS, Tracking Devices |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 116,93800 Kč | 1 169,38 Kč |
| 50 | 112,49040 Kč | 5 624,52 Kč |
| 100 | 108,21530 Kč | 10 821,53 Kč |
| 500 | 104,10304 Kč | 52 051,52 Kč |
| 1 000 | 100,14702 Kč | 100 147,02 Kč |
| 5 000 | 96,34134 Kč | 481 706,70 Kč |
| 10 000 | 92,68055 Kč | 926 805,50 Kč |
| 50 000 | 89,15856 Kč | 4 457 928,00 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |




