
AN150204-01H | |
|---|---|
DigiKey Part Number | 3228-AN150204-01H-ND |
Manufacturer | |
Manufacturer Product Number | AN150204-01H |
Description | RF ANT 1.2GHZ/5.8GHZ PCB U.FL. |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Bracket |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Sevskiy GmbH | VSWR 2.32 |
Series | Return Loss -8dB |
Packaging Bulk | Gain 1.5dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard Navigation | Features Cable - 175mm |
Frequency Group UHF (1GHz ~ 2GHz) | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency (Center/Band) 1.232GHz | Mounting Type Adhesive, Bracket |
Frequency Range 1.164GHz ~ 1.3GHz | Height (Max) 0.039" (1.00mm) |
Antenna Type PCB Trace | Applications BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 49,94900 Kč | 499,49 Kč |
| 50 | 48,04700 Kč | 2 402,35 Kč |
| 100 | 46,22000 Kč | 4 622,00 Kč |
| 500 | 44,46350 Kč | 22 231,75 Kč |
| 1 000 | 42,77380 Kč | 42 773,80 Kč |
| 5 000 | 41,14832 Kč | 205 741,60 Kč |
| 10 000 | 39,58478 Kč | 395 847,80 Kč |
| 50 000 | 38,08047 Kč | 1 904 023,50 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |


