New at DigiKey
RF ANTENNA 3G LP-WAN, 4G, 5G, IoT, ISM, RFID, Smart Meters PCB Trace U.FL (UMCX), I-PEX Adhesive, Bracket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN110221-02C-175-MHF1

DigiKey Part Number
3228-AN110221-02C-175-MHF1-ND
Manufacturer
Manufacturer Product Number
AN110221-02C-175-MHF1
Description
RF ANT GSM LTE 5G UMTS CABLE
Customer Reference
Detailed Description
RF ANTENNA 3G LP-WAN, 4G, 5G, IoT, ISM, RFID, Smart Meters PCB Trace U.FL (UMCX), I-PEX Adhesive, Bracket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bands
2
Manufacturer
Sevskiy GmbH
VSWR
2.61, 1.92
Series
Return Loss
-7dB, -10dB
Packaging
Bulk
Gain
0.6dBi, 2.4dBi
Part Status
Active
Power - Max
5 W
RF Family/Standard
Cellular, General ISM, WiFi
Features
Cable - 175mm
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz)
Termination
U.FL (UMCX), I-PEX
Frequency (Center/Band)
829MHz, 2.197GHz
Mounting Type
Adhesive, Bracket
Frequency Range
698MHz ~ 960MHz, 1.695GHz ~ 2.7GHz
Height (Max)
0.063" (1.60mm)
Antenna Type
PCB Trace
Applications
3G LP-WAN, 4G, 5G, IoT, ISM, RFID, Smart Meters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 484
MARKETPLACE PRODUCT
Will ship in approximately 16 days from Sevskiy GmbH
A separate 628,89 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,28000 Kč94,28 Kč
1087,20500 Kč872,05 Kč
5080,66180 Kč4 033,09 Kč
10074,61010 Kč7 461,01 Kč
50069,01412 Kč34 507,06 Kč
1 00063,83791 Kč63 837,91 Kč
5 00059,04995 Kč295 249,75 Kč
10 00054,62126 Kč546 212,60 Kč
50 00050,52476 Kč2 526 238,00 Kč
Unit Price without VAT:94,28000 Kč
Unit Price with VAT:114,07880 Kč