
CUN96B1B | |
|---|---|
DigiKey Part Number | 2112-CUN96B1BTR-ND - Tape & Reel (TR) 2112-CUN96B1BCT-ND - Cut Tape (CT) 2112-CUN96B1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUN96B1B |
Description | 395NM NZ5 PACKAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.5V 700mA 45° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CUN96B1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 45° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,48000 Kč | 97,48 Kč |
| 10 | 72,38400 Kč | 723,84 Kč |
| 100 | 57,52200 Kč | 5 752,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,01850 Kč | 25 509,25 Kč |
| 1 000 | 48,90384 Kč | 48 903,84 Kč |
| 1 500 | 47,82123 Kč | 71 731,85 Kč |
| 2 500 | 46,60004 Kč | 116 500,10 Kč |
| 3 500 | 45,87445 Kč | 160 560,58 Kč |
| Unit Price without VAT: | 97,48000 Kč |
|---|---|
| Unit Price with VAT: | 117,95080 Kč |


