
CUN8GB1A | |
|---|---|
DigiKey Part Number | 2112-CUN8GB1ATR-ND - Tape & Reel (TR) 2112-CUN8GB1ACT-ND - Cut Tape (CT) 2112-CUN8GB1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUN8GB1A |
Description | 385NM CA3535_DOME PACKAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 3.6V 1.4A 62.5° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.4A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 62.5° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,14000 Kč | 171,14 Kč |
| 10 | 130,19400 Kč | 1 301,94 Kč |
| 100 | 106,18040 Kč | 10 618,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 95,48364 Kč | 47 741,82 Kč |
| 1 000 | 92,09375 Kč | 92 093,75 Kč |
| 1 500 | 90,35923 Kč | 135 538,85 Kč |
| Unit Price without VAT: | 171,14000 Kč |
|---|---|
| Unit Price with VAT: | 207,07940 Kč |


