Ultraviolet (UV) Emitter 367nm 3.7V 1.4A 62° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUN6GB1A

DigiKey Part Number
2112-CUN6GB1ATR-ND - Tape & Reel (TR)
2112-CUN6GB1ACT-ND - Cut Tape (CT)
2112-CUN6GB1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUN6GB1A
Description
367NM CA3535_DOME PACKAGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 367nm 3.7V 1.4A 62° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SETi/Seoul Viosys
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1.4A
Radiant Intensity (Ie) Min @ If
-
Wavelength
367nm
Voltage - Forward (Vf) (Typ)
3.7V
Viewing Angle
62°
Orientation
Top View
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1203,47000 Kč203,47 Kč
10155,67900 Kč1 556,79 Kč
100127,76020 Kč12 776,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500115,60574 Kč57 802,87 Kč
1 000111,66085 Kč111 660,85 Kč
1 500109,64344 Kč164 465,16 Kč
Manufacturers Standard Package
Unit Price without VAT:203,47000 Kč
Unit Price with VAT:246,19870 Kč